Technical documents
Specifications
Brand
EatonCoil Voltage
230 V ac
Number of Poles
4
Contact Voltage Rating
400 V ac
Contact Current Rating
9 A
Power Rating
4 kW
Normal State Configuration
4NO
Terminal Type
Screw
Length
58mm
Width
45mm
Depth
83mm
Maximum Operating Temperature
+50°C
Mounting Style
DIN Rail Mount
Minimum Operating Temperature
-25°C
Pole and Throw Configuration
4P
Product details
Eaton Contactors - DILEM & DILEEM Series
Eaton's range of DILEM & DILEEM contactors are predominantly used in larger-scale operations, they are designed to provide a long mechanical and electrical life which in turn accomplishes reliability. Users will commonly find these contactors integrated within industrial buildings and factory installations, enabling automated processes of motors and resistive loads
Features & Benefits
Easier engineering through identical construction sizes for AC- and DC-operated contactors
Energy savings and higher packing density in control panel due to minimized heat dissipation
High wiring security through doubled box terminals
Less coupler relays: direct actuation from the PLC for contactors up to 32 A
Easy engineering through integrated suppressor circuits for DC
Wide operating temperature
Surface or DIN rail mounting
Ingress Protection Rating of IP20 on the contacts protecting against solid objects up to 12mm, - has no protection against water
Mechanical Interlock for use with DILE* Series 326-740 (does not prevent fitting of auxiliary contact blocks)
How contactors operate?
If you have asked yourself this question, rest assured you are not the only person that has wondered how contactors work. If you've wondered how do contactors differ from a relay? The following answer will also explain that. A contactor is essentially a relay, it holds very similar functions, but it is typically used in larger-scale applications. In most cases, a contactor is a switch that can be controlled remotely, specifically designed to switch a large amount of electrical power through its contacts.
€ 67.06
€ 67.06 Each (ex VAT)
1
€ 67.06
€ 67.06 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EatonCoil Voltage
230 V ac
Number of Poles
4
Contact Voltage Rating
400 V ac
Contact Current Rating
9 A
Power Rating
4 kW
Normal State Configuration
4NO
Terminal Type
Screw
Length
58mm
Width
45mm
Depth
83mm
Maximum Operating Temperature
+50°C
Mounting Style
DIN Rail Mount
Minimum Operating Temperature
-25°C
Pole and Throw Configuration
4P
Product details
Eaton Contactors - DILEM & DILEEM Series
Eaton's range of DILEM & DILEEM contactors are predominantly used in larger-scale operations, they are designed to provide a long mechanical and electrical life which in turn accomplishes reliability. Users will commonly find these contactors integrated within industrial buildings and factory installations, enabling automated processes of motors and resistive loads
Features & Benefits
Easier engineering through identical construction sizes for AC- and DC-operated contactors
Energy savings and higher packing density in control panel due to minimized heat dissipation
High wiring security through doubled box terminals
Less coupler relays: direct actuation from the PLC for contactors up to 32 A
Easy engineering through integrated suppressor circuits for DC
Wide operating temperature
Surface or DIN rail mounting
Ingress Protection Rating of IP20 on the contacts protecting against solid objects up to 12mm, - has no protection against water
Mechanical Interlock for use with DILE* Series 326-740 (does not prevent fitting of auxiliary contact blocks)
How contactors operate?
If you have asked yourself this question, rest assured you are not the only person that has wondered how contactors work. If you've wondered how do contactors differ from a relay? The following answer will also explain that. A contactor is essentially a relay, it holds very similar functions, but it is typically used in larger-scale applications. In most cases, a contactor is a switch that can be controlled remotely, specifically designed to switch a large amount of electrical power through its contacts.