Eaton xStart DILEM Contactor, 380 V ac Coil, 3-Pole, 9 A, 4 kW, 3NO, 380 V ac

RS Stock No.: 326-605Brand: EatonManufacturers Part No.: 051796 DILEM-01(380V50HZ,440V60HZ)
brand-logo
View all in Contactors

Technical documents

Specifications

Brand

Eaton

Coil Voltage

380 V ac

Number of Poles

3

Contact Voltage Rating

380 V ac

Contact Current Rating

9 A

Power Rating

4 kW

Series

DILEM

Range

xStart

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

58mm

Width

45mm

Depth

83mm

Mounting Style

DIN Rail Mount

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

3P

Country of Origin

Germany

Product details

Motor contactors in mini design

Contactors suitable for housing in accordance with DIN 43 880
Switch power rating: AC3: 8.5 A / AC3: 4 kW

Approvals

CSA; ASE; SEV; UL; NEMKO; DEMKO; BV; RL; USSR; LROS; SEMKO

Standards

IEC 947 (BS) EN 60947; VDE 0660; NFC63-110; JISC8325; JEM1038

Stock information temporarily unavailable.

€ 58.13

€ 58.13 Each (ex VAT)

Eaton xStart DILEM Contactor, 380 V ac Coil, 3-Pole, 9 A, 4 kW, 3NO, 380 V ac

€ 58.13

€ 58.13 Each (ex VAT)

Eaton xStart DILEM Contactor, 380 V ac Coil, 3-Pole, 9 A, 4 kW, 3NO, 380 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eaton

Coil Voltage

380 V ac

Number of Poles

3

Contact Voltage Rating

380 V ac

Contact Current Rating

9 A

Power Rating

4 kW

Series

DILEM

Range

xStart

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

58mm

Width

45mm

Depth

83mm

Mounting Style

DIN Rail Mount

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

3P

Country of Origin

Germany

Product details

Motor contactors in mini design

Contactors suitable for housing in accordance with DIN 43 880
Switch power rating: AC3: 8.5 A / AC3: 4 kW

Approvals

CSA; ASE; SEV; UL; NEMKO; DEMKO; BV; RL; USSR; LROS; SEMKO

Standards

IEC 947 (BS) EN 60947; VDE 0660; NFC63-110; JISC8325; JEM1038