EAO 84 Series Twist Release Illuminated Emergency Stop Push Button, Panel Mount, 22mm Cutout, 2NC, IP65, IP67

RS Stock No.: 194-2036Brand: EAOManufacturers Part No.: 84-5241.2B20Distrelec Article No.: 30159139
brand-logo
View all in Emergency Stop Push Buttons

Technical documents

Specifications

Brand

EAO

Mounting Type

Panel Mount

Cutout Diameter

22mm

Contact Configuration

2NC

Push Button Actuation

Twist Release

Voltage Rating

240V ac

Series

84

Illuminated

Yes

IP Rating

IP65, IP67

Colour

Red

Push Button Shape

Round

Supply Current

1.5A

Depth

26mm

Pole and Throw Configuration

SPST

Push Button Material

Plastic

Distrelec Product Id

30159139

Stock information temporarily unavailable.

€ 72.39

€ 72.39 Each (ex VAT)

EAO 84 Series Twist Release Illuminated Emergency Stop Push Button, Panel Mount, 22mm Cutout, 2NC, IP65, IP67

€ 72.39

€ 72.39 Each (ex VAT)

EAO 84 Series Twist Release Illuminated Emergency Stop Push Button, Panel Mount, 22mm Cutout, 2NC, IP65, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

EAO

Mounting Type

Panel Mount

Cutout Diameter

22mm

Contact Configuration

2NC

Push Button Actuation

Twist Release

Voltage Rating

240V ac

Series

84

Illuminated

Yes

IP Rating

IP65, IP67

Colour

Red

Push Button Shape

Round

Supply Current

1.5A

Depth

26mm

Pole and Throw Configuration

SPST

Push Button Material

Plastic

Distrelec Product Id

30159139