Technical documents
Specifications
Brand
EAOAccessory Type
Actuator
For Use With
Switching Devices
Operating Mode
Maintained
Standards Met
RoHS Compliant
Number of Positions
3
Actuator Diameter
29
Mounting Type
Panel Mount
Country of Origin
Switzerland
€ 65.30
€ 65.30 Each (ex VAT)
EAO Pushbutton Actuator for Use with Switching Devices
1
€ 65.30
€ 65.30 Each (ex VAT)
EAO Pushbutton Actuator for Use with Switching Devices
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
EAOAccessory Type
Actuator
For Use With
Switching Devices
Operating Mode
Maintained
Standards Met
RoHS Compliant
Number of Positions
3
Actuator Diameter
29
Mounting Type
Panel Mount
Country of Origin
Switzerland