Technical documents
Specifications
Product details
Flush Mount Switch Bodies
Professional grade, flush mounting switches ideal for audio and instrumentation uses.
LED illumination (contained within lens)
Gold contacts for reliable low current switching
Snap action mechanism
15.8mm dia. Round, or 15.8 x 15.8mm square cut out
Maximum panel thickness 4mm
1mm protrusion above panel surface
Selection of bezels available, see stk. no 218-8736 typically
Round or square lenses available for switches, see stk. no 218-8590 typically
PCB plug in sockets available, see stk. no 218-8720 typically
Operating temperature range -25 to +65°C
15.8mm & 19mm products
€ 27.82
€ 27.82 Each (ex VAT)
1
€ 27.82
€ 27.82 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 49 | € 27.82 |
| 50 - 99 | € 24.33 |
| 100 - 249 | € 23.95 |
| 250 - 499 | € 23.41 |
| 500+ | € 22.97 |
Technical documents
Specifications
Product details
Flush Mount Switch Bodies
Professional grade, flush mounting switches ideal for audio and instrumentation uses.
LED illumination (contained within lens)
Gold contacts for reliable low current switching
Snap action mechanism
15.8mm dia. Round, or 15.8 x 15.8mm square cut out
Maximum panel thickness 4mm
1mm protrusion above panel surface
Selection of bezels available, see stk. no 218-8736 typically
Round or square lenses available for switches, see stk. no 218-8590 typically
PCB plug in sockets available, see stk. no 218-8720 typically
Operating temperature range -25 to +65°C


