EA Elektro-Automatik EA-PSI 10000 Series Analogue, Digital Bench Power Supply, 0 → 1000V, 0 → 40A,

RS Stock No.: 272-8786Brand: EA Elektro-AutomatikManufacturers Part No.: EA-PSI 11000-40 3U
brand-logo
View all in Bench Power Supplies

Technical documents

Specifications

Series

EA-PSI 10000

Model Number

EA-PSI 11000-40 3U

Rack Units

3 U

Number of Outputs

1

Output Voltage

0 → 1000V

Output Current

0 → 40A

Power Rating

15kW

Type

Programmable DC Power Supply

Bench Power Supply Type

Programmable DC Power Supply

Digital/Analogue

Analogue, Digital

Country of Origin

Germany

Stock information temporarily unavailable.

€ 23,432.40

€ 23,432.40 Each (ex VAT)

EA Elektro-Automatik EA-PSI 10000 Series Analogue, Digital Bench Power Supply, 0 → 1000V, 0 → 40A,

€ 23,432.40

€ 23,432.40 Each (ex VAT)

EA Elektro-Automatik EA-PSI 10000 Series Analogue, Digital Bench Power Supply, 0 → 1000V, 0 → 40A,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

EA-PSI 10000

Model Number

EA-PSI 11000-40 3U

Rack Units

3 U

Number of Outputs

1

Output Voltage

0 → 1000V

Output Current

0 → 40A

Power Rating

15kW

Type

Programmable DC Power Supply

Bench Power Supply Type

Programmable DC Power Supply

Digital/Analogue

Analogue, Digital

Country of Origin

Germany