Technical documents
Specifications
Brand
EA Elektro-AutomatikSeries
EA-PS 9000 2U
Model Number
EA-PS 9200-50 2U
Number of Outputs
1
Output Voltage
0 → 200V
Supply Voltage
180 → 264V ac
Output Current
50A
Power Rating
0 → 3000W
Number of Displays
1
Bench Power Supply Type
Laboratory Power Supply
Type
Analogue, Digital
Digital/Analogue
Analogue, Digital
Input Connector
IEC 320
Output Connector
USB
Maximum Temperature
+50°C
Minimum Temperature
0°C
Country of Origin
Germany
Product details
EA-PS 9000 2U 640W - 3000W (μ-processor) Series
The EA-PS 9000 2U is an adjustable and programmable 19" 2U power supply series with a high performance micro-controller and 16-bit resolution. Features include an 'auto-ranging' output for a flexible usage at either high voltage or high current, as convenient, within the nominal power rating. The EA-PS 9000 2U is equipped with a graphic display with multiple functions, such as memory and up to 4 digit display resolution, and provides for a highly stable and low ripple output condition with fast dynamic response. For external automated control, it comes with 'on-board' three-channel isolated interface (analogue 0-5V/0-10V, USB and Ethernet). This series is an excellent 'low-emission' tool for laboratory and industrial application environments, for R&D, automated testing and 19" cabinet system integration.
μ-processor controlled, up to 16 bit resolution
For laboratory, industry, R&D, automated testing
Flexible auto-ranging output, constant U, I, P mode
Graphic display, up to 4-digit display, memory functions
On-board isolated analogue interface (0-5/0-10V), USB and Ethernet
Suitable for master-slave parallel & serial operation
Attractive and rugged 19" 2U rack format
IEC 320-C20 input receptacle, outlet 8 mm bolts with insulated safety cover
Supplied with
power cord, user manual (English/German)
Elektro-Automatik
P.O.A.
Calibration type
No Calibration
1
P.O.A.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EA Elektro-AutomatikSeries
EA-PS 9000 2U
Model Number
EA-PS 9200-50 2U
Number of Outputs
1
Output Voltage
0 → 200V
Supply Voltage
180 → 264V ac
Output Current
50A
Power Rating
0 → 3000W
Number of Displays
1
Bench Power Supply Type
Laboratory Power Supply
Type
Analogue, Digital
Digital/Analogue
Analogue, Digital
Input Connector
IEC 320
Output Connector
USB
Maximum Temperature
+50°C
Minimum Temperature
0°C
Country of Origin
Germany
Product details
EA-PS 9000 2U 640W - 3000W (μ-processor) Series
The EA-PS 9000 2U is an adjustable and programmable 19" 2U power supply series with a high performance micro-controller and 16-bit resolution. Features include an 'auto-ranging' output for a flexible usage at either high voltage or high current, as convenient, within the nominal power rating. The EA-PS 9000 2U is equipped with a graphic display with multiple functions, such as memory and up to 4 digit display resolution, and provides for a highly stable and low ripple output condition with fast dynamic response. For external automated control, it comes with 'on-board' three-channel isolated interface (analogue 0-5V/0-10V, USB and Ethernet). This series is an excellent 'low-emission' tool for laboratory and industrial application environments, for R&D, automated testing and 19" cabinet system integration.
μ-processor controlled, up to 16 bit resolution
For laboratory, industry, R&D, automated testing
Flexible auto-ranging output, constant U, I, P mode
Graphic display, up to 4-digit display, memory functions
On-board isolated analogue interface (0-5/0-10V), USB and Ethernet
Suitable for master-slave parallel & serial operation
Attractive and rugged 19" 2U rack format
IEC 320-C20 input receptacle, outlet 8 mm bolts with insulated safety cover
Supplied with
power cord, user manual (English/German)