Technical documents
Specifications
Brand
DymoTape Width
12 mm
Works With Printer Models
Dymo Letratag LT100H, Dymo Letratag LT100T
Background Colour
Silver, White, Yellow
Print Colour
Black
Laminated
No
Tape Length
4 m
Label Quantity
1 Roll
Product details
LetraTag LT100H
The Dymo LetraTag 100H is compact, portable and easy-to-use - ideal for use in your home. Navigation buttons allow for quick access to advanced features like multiple font styles, text sizing, date stamping and more
Ergonomic design for easy handling
Large 13-character display with print preview for editing label before printing
Navigation buttons for easy access to advanced features
9 label memory
2 line printing
5 font sizes
8 box styles
Auto-off Power saver
Date/Time Function
Multi-lingual RACE Technology
Requires 4 x AA batteries, see stock no 744-2199
Spare rolls: 456-7478: 1 x paper-white, 1 x plastic-yellow,1 x metallic-silver
Supplied with
LetraTag Plus LT-100H Label Maker
LT Paper Label Cassette, Black on White 12 mm x 4 m
Instruction Manual
2 Year Warranty
Dymo Portable
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DymoTape Width
12 mm
Works With Printer Models
Dymo Letratag LT100H, Dymo Letratag LT100T
Background Colour
Silver, White, Yellow
Print Colour
Black
Laminated
No
Tape Length
4 m
Label Quantity
1 Roll
Product details
LetraTag LT100H
The Dymo LetraTag 100H is compact, portable and easy-to-use - ideal for use in your home. Navigation buttons allow for quick access to advanced features like multiple font styles, text sizing, date stamping and more
Ergonomic design for easy handling
Large 13-character display with print preview for editing label before printing
Navigation buttons for easy access to advanced features
9 label memory
2 line printing
5 font sizes
8 box styles
Auto-off Power saver
Date/Time Function
Multi-lingual RACE Technology
Requires 4 x AA batteries, see stock no 744-2199
Spare rolls: 456-7478: 1 x paper-white, 1 x plastic-yellow,1 x metallic-silver
Supplied with
LetraTag Plus LT-100H Label Maker
LT Paper Label Cassette, Black on White 12 mm x 4 m
Instruction Manual
2 Year Warranty