Duracell Procell Intense Alkaline 9V Battery 9V

RS Stock No.: 214-5248Brand: Duracell ProcellManufacturers Part No.: 5000394137059
brand-logo
View all in 9V Batteries

Technical documents

Specifications

Model Number

PC1604

Brand Range

Intense

Size

9V

Chemistry

Alkaline

IEC Name

6LR62

Nominal Voltage

9V

Terminal Type

Press Stud

Capacity

628mAh

Number of Batteries Supplied

210

You may be interested in
Stock information temporarily unavailable.

€ 654.85

€ 654.85 1 Tray of 210 (ex VAT)

Duracell Procell Intense Alkaline 9V Battery 9V

€ 654.85

€ 654.85 1 Tray of 210 (ex VAT)

Duracell Procell Intense Alkaline 9V Battery 9V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Model Number

PC1604

Brand Range

Intense

Size

9V

Chemistry

Alkaline

IEC Name

6LR62

Nominal Voltage

9V

Terminal Type

Press Stud

Capacity

628mAh

Number of Batteries Supplied

210

You may be interested in