Technical documents
Specifications
Brand
DurableNotice Board Type
Information Frame
Surface Type
Metal
Surface Colour
Transparent
Magnetic/Non-Magnetic
Magnetic
Combination White Board
Yes
Frame Material
PP
Height
66mm
Width
323mm
Colour
Black
Document Size
A3
Series
DURAFRAME® MAGNETIC TOP
Country of Origin
Poland
Stock information temporarily unavailable.
€ 61.01
€ 12.201 Each (In a Pack of 5) (ex VAT)
Durable MagneticDURAFRAME® MAGNETIC TOP Black A3 Metal Information Frame, 66mm Height, 323mm Width
5
€ 61.01
€ 12.201 Each (In a Pack of 5) (ex VAT)
Durable MagneticDURAFRAME® MAGNETIC TOP Black A3 Metal Information Frame, 66mm Height, 323mm Width
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DurableNotice Board Type
Information Frame
Surface Type
Metal
Surface Colour
Transparent
Magnetic/Non-Magnetic
Magnetic
Combination White Board
Yes
Frame Material
PP
Height
66mm
Width
323mm
Colour
Black
Document Size
A3
Series
DURAFRAME® MAGNETIC TOP
Country of Origin
Poland