Durable Magnetic Blue 1/3 A4 Metal, 81,5mm Height, 311mm Width

RS Stock No.: 234-8487Brand: DurableManufacturers Part No.: 175807
brand-logo
View all in Notice Boards

Technical documents

Specifications

Brand

Durable

Notice Board Type

Logistic pockets

Surface Type

Metal

Surface Colour

Transparent

Magnetic/Non-Magnetic

Magnetic

Combination White Board

Yes

Frame Material

PP

Height

81,5mm

Width

311mm

Colour

Blue

Document Size

1/3 A4

Country of Origin

Germany

Stock information temporarily unavailable.

€ 233.05

€ 4.661 Each (In a Pack of 50) (ex VAT)

Durable Magnetic Blue 1/3 A4 Metal, 81,5mm Height, 311mm Width

€ 233.05

€ 4.661 Each (In a Pack of 50) (ex VAT)

Durable Magnetic Blue 1/3 A4 Metal, 81,5mm Height, 311mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Durable

Notice Board Type

Logistic pockets

Surface Type

Metal

Surface Colour

Transparent

Magnetic/Non-Magnetic

Magnetic

Combination White Board

Yes

Frame Material

PP

Height

81,5mm

Width

311mm

Colour

Blue

Document Size

1/3 A4

Country of Origin

Germany