Technical documents
Specifications
Brand
DunlopSeries
LJ2HR42
Gender
Unisex
Shoe Size EU
44
Shoe Size UK
10
Shoe Size US
11
Colour
Black
Safety Toe Type
Stainless Steel
Safety Toe
Yes
Anti-Static
Yes
ESD Safe
No
Closure Type
None
Water Resistant
Yes
Penetration Resistant
Yes
Additional Safety Features
A
Safety Rating EN ISO 20345
S5
Midsole Type
Steel
Sole Material
PU2D
Upper Material
Polyurethane
Anti-Slip
Yes
Slip Resistance Rating
SRC
Shoe Size JP/CN
28.5
Country of Origin
Netherlands
€ 123.94
€ 123.94 1 Pair (ex VAT)
1
€ 123.94
€ 123.94 1 Pair (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DunlopSeries
LJ2HR42
Gender
Unisex
Shoe Size EU
44
Shoe Size UK
10
Shoe Size US
11
Colour
Black
Safety Toe Type
Stainless Steel
Safety Toe
Yes
Anti-Static
Yes
ESD Safe
No
Closure Type
None
Water Resistant
Yes
Penetration Resistant
Yes
Additional Safety Features
A
Safety Rating EN ISO 20345
S5
Midsole Type
Steel
Sole Material
PU2D
Upper Material
Polyurethane
Anti-Slip
Yes
Slip Resistance Rating
SRC
Shoe Size JP/CN
28.5
Country of Origin
Netherlands