Dunlop Green Unisex Safety Boots, UK 9, EU 43

RS Stock No.: 234-8082Brand: DunlopManufacturers Part No.: D007/43
brand-logo
View all in Safety Boots

Technical documents

Specifications

Brand

Dunlop

Gender

Unisex

Shoe Size EU

43

Shoe Size UK

9

Shoe Size US

10

Colour

Green

Type

Safety Wellington

Safety Toe

No

ESD Safe

No

Anti-Static

No

Closure Type

None

Water Resistant

No

Penetration Resistant

No

Upper Material

PVC

Anti-Slip

No

Sole Material

PVC

Shoe Size JP/CN

27.5

Country of Origin

Portugal

Stock information temporarily unavailable.

€ 19.64

€ 19.64 1 Pair (ex VAT)

Dunlop Green Unisex Safety Boots, UK 9, EU 43

€ 19.64

€ 19.64 1 Pair (ex VAT)

Dunlop Green Unisex Safety Boots, UK 9, EU 43
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Dunlop

Gender

Unisex

Shoe Size EU

43

Shoe Size UK

9

Shoe Size US

10

Colour

Green

Type

Safety Wellington

Safety Toe

No

ESD Safe

No

Anti-Static

No

Closure Type

None

Water Resistant

No

Penetration Resistant

No

Upper Material

PVC

Anti-Slip

No

Sole Material

PVC

Shoe Size JP/CN

27.5

Country of Origin

Portugal