DTS 250 W Bulkhead Light Fitting, Floodlight, Temp T1, T2, T3, T4, T5, ATEX

RS Stock No.: 781-2601Brand: DTSManufacturers Part No.: XQF250P
brand-logo
View all in Hazardous Area Lights

Technical documents

Specifications

Brand

DTS

Type

Bulkhead

Temperature Classification

T1, T2, T3, T4, T5

Wattage

250 W

Lamp Type

Floodlight

Anti-corrosive

Yes

Individual Lamp Wattage

250W

Number of Lamps

1

Hazardous Area Certification

ATEX

Country of Origin

France

Product details

Ex de XF Floodlight

The XF Series of hazardous area Ex d Floodlight fitting from DTS has a robust design and is ideal for many hazardous areas, whether it is oil, gas or marine. The XF ATEX Floodlights come with a variety of fixings, allowing them to be mounted onto many types of structures, including poles. This range of floodlights is available with a choice of HP Sodium or Metal Halide lamps.

Floodlight with galvanised steel flat mounting bracket
Compact, lightweight and robust
Ferromagnetic ballast 220 V 60 Hz
Manufactured to be Ex d but has Ex e integral junction box for easy installation
Excellent photometric properties, wide or narrow beam
Internationally recognised
Supplied with lamp installed and cable gland

Supplied with

Lamp installed, one nickel-plated brass M20 stopping plug and one cable gland M20 for non armoured cable (10-16mm)

Approvals

LCIE 00 ATEX 6019X
IECEx LCI 11-0062X
Ex II 2 G
Ex de IIB T3 Gb for ≤ -20°C to ≤ +40°C
Ex de IIB T2 Gb for ≤ -20°C to ≤ +60°C
IEC 60529 (2001) IP66

P.O.A.

DTS 250 W Bulkhead Light Fitting, Floodlight, Temp T1, T2, T3, T4, T5, ATEX

P.O.A.

DTS 250 W Bulkhead Light Fitting, Floodlight, Temp T1, T2, T3, T4, T5, ATEX

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

DTS

Type

Bulkhead

Temperature Classification

T1, T2, T3, T4, T5

Wattage

250 W

Lamp Type

Floodlight

Anti-corrosive

Yes

Individual Lamp Wattage

250W

Number of Lamps

1

Hazardous Area Certification

ATEX

Country of Origin

France

Product details

Ex de XF Floodlight

The XF Series of hazardous area Ex d Floodlight fitting from DTS has a robust design and is ideal for many hazardous areas, whether it is oil, gas or marine. The XF ATEX Floodlights come with a variety of fixings, allowing them to be mounted onto many types of structures, including poles. This range of floodlights is available with a choice of HP Sodium or Metal Halide lamps.

Floodlight with galvanised steel flat mounting bracket
Compact, lightweight and robust
Ferromagnetic ballast 220 V 60 Hz
Manufactured to be Ex d but has Ex e integral junction box for easy installation
Excellent photometric properties, wide or narrow beam
Internationally recognised
Supplied with lamp installed and cable gland

Supplied with

Lamp installed, one nickel-plated brass M20 stopping plug and one cable gland M20 for non armoured cable (10-16mm)

Approvals

LCIE 00 ATEX 6019X
IECEx LCI 11-0062X
Ex II 2 G
Ex de IIB T3 Gb for ≤ -20°C to ≤ +40°C
Ex de IIB T2 Gb for ≤ -20°C to ≤ +60°C
IEC 60529 (2001) IP66