Technical documents
Specifications
Brand
DruckMaximum Voltage Measurement
30V
Maximum Current Measurement
24mA
Maximum Pressure Measurement
1000bar
Port Connections
USB
Calibrated
UKAS
Battery Life
25 h
Battery Type
AA
Power Source
Battery
Weight
650g
Height
183mm
Length
96mm
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-10°C
Model Number p
Genii IS Intrinsically Safe
Width
200mm
Country of Origin
China
Product details
Druck Intrinsically Safe Advanced Modular Calibrators
DPI 620 GENII IS is Druck's next-generation instrument for calibration, configuration and maintenance of electrical, frequency, pressure and temperature devices in measurement and control applications. It can measure and source a wide range of parameters simultaneously including mA, mV, V, Ohms, frequency, RTDs, T/Cs, and HART/Fieldbus digital signals. It includes a loop power supply to energise devices and control loops and a stabilised DC voltage supply for ratio metric transducers.
We have a variety of Druck Intrinsically Safe Advanced Modular Calibrators in our offer:
DPI620G-IS-FFPB (123-6026) - Genii intrinsically safe advanced modular calibrator and HART/Fieldbus/Profibus communicator
DPI620G-IS-L (123-6022) - Genii intrinsically safe advanced modular calibrator without communicator
DPI620G-IS-PB (123-6025) - Genii intrinsically safe advanced modular calibrator and HART/Profibus communicator
DPI620G-IS (123-6023) - Genii intrinsically safe advanced modular calibrator and HART communicator
DPI620G-IS-FF (123-6024) - Genii intrinsically safe advanced modular calibrator and HART/Fieldbus
Features & Benefits
Multifunction capabilities, electrical frequency, temperature and pressure
HART, Foundation Fieldbus & Profibus communicator (depending on the choice of model)
Optional Fieldbus communicator
Modular re-arrangeable and expandable concept
Each individual component can be used as a stand-alone instrument
Allows significant inventory reductions
Improves operator safety and simplifies training
Reduces cost ownership
Provides simultaneous measurement and source capabilities of mA, V, Ohms, frequency, pressure, RTDs and T/Cs, HART, Fieldbus for the set-up, testing and calibration of most types of process instruments. (Transmitters, transducers, gauges/indicators, switched, proximity detectors, counters, RTDs, thermocouple, and valve positioners
ATEX and IECEx approval for hazardous zones 1 and 2
Multi-functionality, a great feature of Druck's intrinsically safe, advanced modular calibration systems. Each one of the 4 interchangeable basic components perform duties that previously required a multitude of different systems.
The easy-to-detach battery pack allows hot-swapping in hazardous areas and includes an LED charge indicator to show battery condition without the need to turn the device on
Regularly used or customised routines can be saved in the favourites menu
Intrinsically safe Lithium-Polymer battery provides reliable power for a full 8-hour shift
Handheld unit compact and lightweight - only 1.1 kg/2.4 lb
Data logging up to 32 Gb storage, enough for a complete database of procedures and results
Fully documenting – automated procedures, PASS/FAIL errors, results storage
1-year uncertainty for mA 0.016% RDG + 0.0065% FS
1-year uncertainty for pressure from 0.025% FS
weatherproof design enables it to handle the toughest jobs on site
The DPI 620-IS series combines an advanced multi-function calibrator with world-class pressure measurement generation, now available with a new and improved design:
Smartphone technology, touch display and UI (user interface) which helps support gestures and swipes with a flatter menu structure
A new digital platform and modems which support HART and Fieldbus applications
A new dashboard, allowing a user to promptly launch applications
The new TASK menu allows for single touch configuration, useful for common devices such as pressure and temperature transmitters, transducers, switches and valve positioners
Did you know?
The "IS" in the name of the multifunction calibrator stands for intrinsically safe, if an item is intrinsically safe it means that it is incapable of releasing sufficient electrical and thermal energy under normal or abnormal conditions. This results in the item not being able to cause ignition of a specific hazardous atmospheric mixture in its most easily ignited concentration.
€ 19,651.89
€ 19,651.89 Each (ex VAT)
Calibration type
UKAS Calibration
1
€ 19,651.89
€ 19,651.89 Each (ex VAT)
Calibration type
UKAS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DruckMaximum Voltage Measurement
30V
Maximum Current Measurement
24mA
Maximum Pressure Measurement
1000bar
Port Connections
USB
Calibrated
UKAS
Battery Life
25 h
Battery Type
AA
Power Source
Battery
Weight
650g
Height
183mm
Length
96mm
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-10°C
Model Number p
Genii IS Intrinsically Safe
Width
200mm
Country of Origin
China
Product details
Druck Intrinsically Safe Advanced Modular Calibrators
DPI 620 GENII IS is Druck's next-generation instrument for calibration, configuration and maintenance of electrical, frequency, pressure and temperature devices in measurement and control applications. It can measure and source a wide range of parameters simultaneously including mA, mV, V, Ohms, frequency, RTDs, T/Cs, and HART/Fieldbus digital signals. It includes a loop power supply to energise devices and control loops and a stabilised DC voltage supply for ratio metric transducers.
We have a variety of Druck Intrinsically Safe Advanced Modular Calibrators in our offer:
DPI620G-IS-FFPB (123-6026) - Genii intrinsically safe advanced modular calibrator and HART/Fieldbus/Profibus communicator
DPI620G-IS-L (123-6022) - Genii intrinsically safe advanced modular calibrator without communicator
DPI620G-IS-PB (123-6025) - Genii intrinsically safe advanced modular calibrator and HART/Profibus communicator
DPI620G-IS (123-6023) - Genii intrinsically safe advanced modular calibrator and HART communicator
DPI620G-IS-FF (123-6024) - Genii intrinsically safe advanced modular calibrator and HART/Fieldbus
Features & Benefits
Multifunction capabilities, electrical frequency, temperature and pressure
HART, Foundation Fieldbus & Profibus communicator (depending on the choice of model)
Optional Fieldbus communicator
Modular re-arrangeable and expandable concept
Each individual component can be used as a stand-alone instrument
Allows significant inventory reductions
Improves operator safety and simplifies training
Reduces cost ownership
Provides simultaneous measurement and source capabilities of mA, V, Ohms, frequency, pressure, RTDs and T/Cs, HART, Fieldbus for the set-up, testing and calibration of most types of process instruments. (Transmitters, transducers, gauges/indicators, switched, proximity detectors, counters, RTDs, thermocouple, and valve positioners
ATEX and IECEx approval for hazardous zones 1 and 2
Multi-functionality, a great feature of Druck's intrinsically safe, advanced modular calibration systems. Each one of the 4 interchangeable basic components perform duties that previously required a multitude of different systems.
The easy-to-detach battery pack allows hot-swapping in hazardous areas and includes an LED charge indicator to show battery condition without the need to turn the device on
Regularly used or customised routines can be saved in the favourites menu
Intrinsically safe Lithium-Polymer battery provides reliable power for a full 8-hour shift
Handheld unit compact and lightweight - only 1.1 kg/2.4 lb
Data logging up to 32 Gb storage, enough for a complete database of procedures and results
Fully documenting – automated procedures, PASS/FAIL errors, results storage
1-year uncertainty for mA 0.016% RDG + 0.0065% FS
1-year uncertainty for pressure from 0.025% FS
weatherproof design enables it to handle the toughest jobs on site
The DPI 620-IS series combines an advanced multi-function calibrator with world-class pressure measurement generation, now available with a new and improved design:
Smartphone technology, touch display and UI (user interface) which helps support gestures and swipes with a flatter menu structure
A new digital platform and modems which support HART and Fieldbus applications
A new dashboard, allowing a user to promptly launch applications
The new TASK menu allows for single touch configuration, useful for common devices such as pressure and temperature transmitters, transducers, switches and valve positioners
Did you know?
The "IS" in the name of the multifunction calibrator stands for intrinsically safe, if an item is intrinsically safe it means that it is incapable of releasing sufficient electrical and thermal energy under normal or abnormal conditions. This results in the item not being able to cause ignition of a specific hazardous atmospheric mixture in its most easily ignited concentration.