Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Dormer HSS Drill Bit, 8.3mm Head, 3 Flute(s), 90°, 1 Piece(s)

RS Stock No.: 136-3947Brand: DormerManufacturers Part No.: G1068.3
brand-logo
View all in Countersinks

Technical documents

Specifications

Brand

Dormer

Head Diameter

8.3mm

Drill Bit Type

Countersink

Countersink Angle

90°

Number Of Flutes

3

Material

HSS

Overall Length

50 mm

Number of Pieces

1

Shank Diameter

6 mm

Product details

90° Tri-Flat Shank Countersink

Countersinks manufactured from premium quality high-speed steel for increased hardness/toughness, improved cutting edge strength and extended tool life. These counter sinks are designed for the production of 90° countersinks in most metals and features ground flats for positive location in 3-jaw chucks.

Features and Benefits

• Ground flats for positive location in 3-jaw chucks
• Universally suitable for many materials
• Can be used on soft ductile materials
• Manufactured from premium quality HSS

Stock information temporarily unavailable.

€ 47.41

€ 47.41 Each (ex VAT)

Dormer HSS Drill Bit, 8.3mm Head, 3 Flute(s), 90°, 1 Piece(s)

€ 47.41

€ 47.41 Each (ex VAT)

Dormer HSS Drill Bit, 8.3mm Head, 3 Flute(s), 90°, 1 Piece(s)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Dormer

Head Diameter

8.3mm

Drill Bit Type

Countersink

Countersink Angle

90°

Number Of Flutes

3

Material

HSS

Overall Length

50 mm

Number of Pieces

1

Shank Diameter

6 mm

Product details

90° Tri-Flat Shank Countersink

Countersinks manufactured from premium quality high-speed steel for increased hardness/toughness, improved cutting edge strength and extended tool life. These counter sinks are designed for the production of 90° countersinks in most metals and features ground flats for positive location in 3-jaw chucks.

Features and Benefits

• Ground flats for positive location in 3-jaw chucks
• Universally suitable for many materials
• Can be used on soft ductile materials
• Manufactured from premium quality HSS