Dormer Threading Tap, M3 Thread, 0.35mm Pitch, Metric Fine Standard

RS Stock No.: 273-0216Brand: DormerManufacturers Part No.: E513M3X.35NO2
brand-logo
View all in Threading Taps

Technical documents

Specifications

Brand

Dormer

Thread Size

M3

Set Type

Hand Tap

Type

Straight Flute Hand Tap

Pitch

0.35mm

Thread Standard

Metric Fine

Thread Direction

Right Hand

Overall Length

48 mm

Material

HSS

Country of Origin

Brazil

Stock information temporarily unavailable.

€ 19.94

€ 19.94 Each (ex VAT)

Dormer Threading Tap, M3 Thread, 0.35mm Pitch, Metric Fine Standard

€ 19.94

€ 19.94 Each (ex VAT)

Dormer Threading Tap, M3 Thread, 0.35mm Pitch, Metric Fine Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Dormer

Thread Size

M3

Set Type

Hand Tap

Type

Straight Flute Hand Tap

Pitch

0.35mm

Thread Standard

Metric Fine

Thread Direction

Right Hand

Overall Length

48 mm

Material

HSS

Country of Origin

Brazil