Technical documents
Specifications
Brand
DormerThread Size
M5
Type
Fluteless
Pitch
0.8mm
Thread Standard
Metric
Thread Direction
Right Hand
Overall Length
70 mm
Material
HSS
Shank Diameter
6 mm
Shank Type
Plain
Class of Fit
6HX
Country of Origin
Sweden
Product details
Dormer HSS-E TiN Coarse Fluteless Tap (E294)
High Speed Cobalt fluteless forming tap with Titanium Nitride coating specifically designed for use in floating tool holders and CNC machines.
Oil grooves to control the flow of coolant to the working area
High performance in a wide range of materials
Hig accuracy of cut and smoother surface finish than standard taps
Chip free operation resulting in a stronger, more resistant thread
DIN 2174
Fluteless Taps
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DormerThread Size
M5
Type
Fluteless
Pitch
0.8mm
Thread Standard
Metric
Thread Direction
Right Hand
Overall Length
70 mm
Material
HSS
Shank Diameter
6 mm
Shank Type
Plain
Class of Fit
6HX
Country of Origin
Sweden
Product details
Dormer HSS-E TiN Coarse Fluteless Tap (E294)
High Speed Cobalt fluteless forming tap with Titanium Nitride coating specifically designed for use in floating tool holders and CNC machines.
Oil grooves to control the flow of coolant to the working area
High performance in a wide range of materials
Hig accuracy of cut and smoother surface finish than standard taps
Chip free operation resulting in a stronger, more resistant thread
DIN 2174