Dormer Threading Tap, M5 Thread, 0.8mm Pitch, Metric Standard, Machine Tap

RS Stock No.: 813-0336Brand: DormerManufacturers Part No.: E292M5
brand-logo
View all in Threading Taps

Technical documents

Specifications

Brand

Dormer

Set Type

Threading Tap

Thread Size

M5

Type

Fluteless

Pitch

0.8mm

Thread Standard

Metric

Thread Direction

Right Hand

Number of Pieces

1

Overall Length

70 mm

Hand/Machine Tap

Machine Tap

Material

HSS-E

Shank Diameter

6 mm

Product details

Dormer HSS-E TiN Coarse Fluteless Tap (E292)

High Speed Cobalt fluteless forming tap with Titanium Nitride coating specifically designed for use in floating tool holders and CNC machines.

High performance in a wide range of materials
Hig accuracy of cut and smoother surface finish than standard taps
Chip free operation resulting in a stronger, more resistant thread
DIN 2174

Fluteless Taps

You may be interested in
Stock information temporarily unavailable.

€ 95.53

€ 95.53 Each (ex VAT)

Dormer Threading Tap, M5 Thread, 0.8mm Pitch, Metric Standard, Machine Tap

€ 95.53

€ 95.53 Each (ex VAT)

Dormer Threading Tap, M5 Thread, 0.8mm Pitch, Metric Standard, Machine Tap
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Dormer

Set Type

Threading Tap

Thread Size

M5

Type

Fluteless

Pitch

0.8mm

Thread Standard

Metric

Thread Direction

Right Hand

Number of Pieces

1

Overall Length

70 mm

Hand/Machine Tap

Machine Tap

Material

HSS-E

Shank Diameter

6 mm

Product details

Dormer HSS-E TiN Coarse Fluteless Tap (E292)

High Speed Cobalt fluteless forming tap with Titanium Nitride coating specifically designed for use in floating tool holders and CNC machines.

High performance in a wide range of materials
Hig accuracy of cut and smoother surface finish than standard taps
Chip free operation resulting in a stronger, more resistant thread
DIN 2174

Fluteless Taps

You may be interested in