Technical documents
Specifications
Brand
DormerSeries
A777
Material
HSS-E
Drill Bit Type
Twist Drill Bit
Diameter
5.5mm
Overall Length
93 mm
Number of Pieces
10
Country of Origin
France
Product details
HSS Jobber Drill (A777)
Professional HSS jobber drill bits from the A777 series ideal for drilling higher tensile and tougher materials.
Material: HSCo cobalt Steel.
Surface Treatment: Bronze.
Right Hand Spiral.
€ 145.28
€ 145.28 1 Box of 10 (ex VAT)
1
€ 145.28
€ 145.28 1 Box of 10 (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DormerSeries
A777
Material
HSS-E
Drill Bit Type
Twist Drill Bit
Diameter
5.5mm
Overall Length
93 mm
Number of Pieces
10
Country of Origin
France
Product details
HSS Jobber Drill (A777)
Professional HSS jobber drill bits from the A777 series ideal for drilling higher tensile and tougher materials.
Material: HSCo cobalt Steel.
Surface Treatment: Bronze.
Right Hand Spiral.