Dormer HSS Jobber Drill Bit, 11.5mm Diameter, 142 mm Overall

RS Stock No.: 487-4849Brand: DormerManufacturers Part No.: A00211.5
brand-logo
View all in Drill Bits

Technical documents

Specifications

Brand

Dormer

Material

HSS

Drill Bit Type

Jobber Drill

Diameter

11.5mm

Point Angle

118°

Cutting Length

94mm

Overall Length

142 mm

Stock information temporarily unavailable.

P.O.A.

Dormer HSS Jobber Drill Bit, 11.5mm Diameter, 142 mm Overall

P.O.A.

Dormer HSS Jobber Drill Bit, 11.5mm Diameter, 142 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Dormer

Material

HSS

Drill Bit Type

Jobber Drill

Diameter

11.5mm

Point Angle

118°

Cutting Length

94mm

Overall Length

142 mm