Domnick Hunter 0.01μm Replacement Filter Element for OIL-X 50

RS Stock No.: 210-8544Brand: Domnick HunterManufacturers Part No.: K030AA
brand-logo

Technical documents

Specifications

Filtration Size

0.01µm

For Manufacturer Series

OIL-X 50

Minimum Operating Temperature

+2°C

Maximum Operating Temperature

+100°C

Country of Origin

Czech Republic

Product details

General Purpose/High Efficiency Filter G 1/4 - G1 Grade AO/AA Oil-X Plus Series

Main airline filtration for pipe sizes 1/4 in to 1in
Suitable for all types of compressor
Compatible with all compressor oils
Complete with high efficiency general purpose element (grade AO) or high efficiency oil removal element (grade AA)
Operating temperature range +1.5°C to +66°C
Corrosion protected inside and out with Alocram treatment and epoxy paint finish

Stock information temporarily unavailable.

€ 184.02

€ 184.02 Each (ex VAT)

Domnick Hunter 0.01μm Replacement Filter Element for OIL-X 50

€ 184.02

€ 184.02 Each (ex VAT)

Domnick Hunter 0.01μm Replacement Filter Element for OIL-X 50
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 184.02
5 - 9€ 181.18
10+€ 178.17

Technical documents

Specifications

Filtration Size

0.01µm

For Manufacturer Series

OIL-X 50

Minimum Operating Temperature

+2°C

Maximum Operating Temperature

+100°C

Country of Origin

Czech Republic

Product details

General Purpose/High Efficiency Filter G 1/4 - G1 Grade AO/AA Oil-X Plus Series

Main airline filtration for pipe sizes 1/4 in to 1in
Suitable for all types of compressor
Compatible with all compressor oils
Complete with high efficiency general purpose element (grade AO) or high efficiency oil removal element (grade AA)
Operating temperature range +1.5°C to +66°C
Corrosion protected inside and out with Alocram treatment and epoxy paint finish