DMD 636970ATXT Grey, Yellow Unisex Hi Vis Jacket, 4

RS Stock No.: 595-679Brand: DMDManufacturers Part No.: 636970ATXT4
View all in Hi Vis Jackets

Technical documents

Specifications

Brand

DMD

Size

4

Colour

Grey, Yellow

Clothing Type

Jacket

Gender

Unisex

Series

636970ATXT

Country of Origin

Tunisia

€ 198.46

€ 198.46 Each (ex VAT)

DMD 636970ATXT Grey, Yellow Unisex Hi Vis Jacket, 4

€ 198.46

€ 198.46 Each (ex VAT)

DMD 636970ATXT Grey, Yellow Unisex Hi Vis Jacket, 4

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

DMD

Size

4

Colour

Grey, Yellow

Clothing Type

Jacket

Gender

Unisex

Series

636970ATXT

Country of Origin

Tunisia