Technical documents
Specifications
Brand
DisplaytechDiagonal Display Size
5in
Interface Type
24-bit
Resolution
800 x 480pixels
Touch Screen
Yes
Viewing Area Dimensions
108.00x64.80mm
Touch Screen Type
Capacitive
Backlight Type
LED
Display Mode
Transmissive
Dimensions
121.10 x 76.20 x 4.75mm
Display Matrix Technology
TFT
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Brightness
430cd/m²
€ 5,689.96
€ 113.799 Each (In a Pack of 50) (ex VAT)
50
€ 5,689.96
€ 113.799 Each (In a Pack of 50) (ex VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DisplaytechDiagonal Display Size
5in
Interface Type
24-bit
Resolution
800 x 480pixels
Touch Screen
Yes
Viewing Area Dimensions
108.00x64.80mm
Touch Screen Type
Capacitive
Backlight Type
LED
Display Mode
Transmissive
Dimensions
121.10 x 76.20 x 4.75mm
Display Matrix Technology
TFT
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Brightness
430cd/m²