Diotec Bridge Rectifier, 5.8A, 250V, 4-Pin
RS Stock No.: 288-4384Brand: DiotecManufacturers Part No.: B250C5000-3300ADistrelec Article No.: 17000257
Technical documents
Specifications
Brand
DiotecPeak Average Forward Current
5.8A
Bridge Type
Single Phase
Peak Reverse Repetitive Voltage
250V
Mounting Type
Through Hole
Package Type
SIP
Pin Count
4
Country of Origin
Slovenia
Stock information temporarily unavailable.
€ 3.01
€ 3.01 Each (ex VAT)
Diotec Bridge Rectifier, 5.8A, 250V, 4-Pin
1
€ 3.01
€ 3.01 Each (ex VAT)
Diotec Bridge Rectifier, 5.8A, 250V, 4-Pin
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DiotecPeak Average Forward Current
5.8A
Bridge Type
Single Phase
Peak Reverse Repetitive Voltage
250V
Mounting Type
Through Hole
Package Type
SIP
Pin Count
4
Country of Origin
Slovenia