Technical documents
Specifications
Brand
DiodesZetexNominal Voltage
1.225V
Package Type
SOT-23
Reference Type
Fixed
Initial Accuracy
±0.5 %
Mounting Type
Surface Mount
Topology
Shunt
Maximum Output Current
12mA
Minimum Output Voltage
1.219 V
Maximum Output Voltage
1.231 V
Pin Count
3
Load Regulation
10 mV
Dimensions
3.04 x 1.4 x 1.02mm
Minimum Operating Temperature
-40 °C
Length
3.04mm
Maximum Operating Temperature
+125 °C
Width
1.4mm
Height
1.02mm
Country of Origin
Germany
Product details
1.2V Voltage Reference, Diodes Inc
Voltage References, Diodes Inc
€ 5.37
€ 1.074 Each (In a Pack of 5) (ex VAT)
Standard
5
€ 5.37
€ 1.074 Each (In a Pack of 5) (ex VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DiodesZetexNominal Voltage
1.225V
Package Type
SOT-23
Reference Type
Fixed
Initial Accuracy
±0.5 %
Mounting Type
Surface Mount
Topology
Shunt
Maximum Output Current
12mA
Minimum Output Voltage
1.219 V
Maximum Output Voltage
1.231 V
Pin Count
3
Load Regulation
10 mV
Dimensions
3.04 x 1.4 x 1.02mm
Minimum Operating Temperature
-40 °C
Length
3.04mm
Maximum Operating Temperature
+125 °C
Width
1.4mm
Height
1.02mm
Country of Origin
Germany
Product details