Technical documents
Specifications
Brand
DiodesZetexQuiescent Current
50µA
Package Type
SOT-23
Pin Count
5
Mounting Type
Surface Mount
Dimensions
3.1 x 1.8 x 1.3mm
Maximum Input Voltage
20 V
Minimum Input Voltage
2.7 V
Product Height
1.3mm
Product Length
3.1mm
Product Width
1.8mm
Country of Origin
China
Product details
Current Sensing Amplifiers, DiodesZetex
€ 7.67
€ 1.534 Each (In a Pack of 5) (ex VAT)
Standard
5
€ 7.67
€ 1.534 Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
| quantity | Unit price | Per Pack |
|---|---|---|
| 5 - 25 | € 1.534 | € 7.67 |
| 30 - 145 | € 1.404 | € 7.02 |
| 150 - 745 | € 1.097 | € 5.49 |
| 750 - 1495 | € 1.027 | € 5.13 |
| 1500+ | € 1.027 | € 5.13 |
Technical documents
Specifications
Brand
DiodesZetexQuiescent Current
50µA
Package Type
SOT-23
Pin Count
5
Mounting Type
Surface Mount
Dimensions
3.1 x 1.8 x 1.3mm
Maximum Input Voltage
20 V
Minimum Input Voltage
2.7 V
Product Height
1.3mm
Product Length
3.1mm
Product Width
1.8mm
Country of Origin
China
Product details
