Technical documents
Specifications
Brand
DiodesZetexChannel Type
N
Maximum Continuous Drain Current
320 mA
Maximum Drain Source Voltage
100 V
Package Type
TO-92
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
3 Ω
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
1.5V
Maximum Power Dissipation
700 mW
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Width
2.41mm
Length
4.77mm
Maximum Operating Temperature
+150 °C
Transistor Material
Si
Number of Elements per Chip
1
Height
4.01mm
Minimum Operating Temperature
-55 °C
Product details
N-Channel MOSFET, 100V to 950V, Diodes Inc
MOSFET Transistors, Diodes Inc.
€ 53.10
€ 0.531 Each (Supplied as a Tape) (ex VAT)
Production pack (Tape)
100
€ 53.10
€ 0.531 Each (Supplied as a Tape) (ex VAT)
Production pack (Tape)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
100 - 480 | € 0.531 | € 10.62 |
500 - 980 | € 0.472 | € 9.44 |
1000+ | € 0.425 | € 8.50 |
Technical documents
Specifications
Brand
DiodesZetexChannel Type
N
Maximum Continuous Drain Current
320 mA
Maximum Drain Source Voltage
100 V
Package Type
TO-92
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
3 Ω
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
1.5V
Maximum Power Dissipation
700 mW
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Width
2.41mm
Length
4.77mm
Maximum Operating Temperature
+150 °C
Transistor Material
Si
Number of Elements per Chip
1
Height
4.01mm
Minimum Operating Temperature
-55 °C
Product details