Technical documents
Specifications
Brand
DiodesZetexTransistor Type
NPN
Maximum Continuous Collector Current
1 A
Maximum Collector Emitter Voltage
120 V
Maximum Emitter Base Voltage
10 V
Package Type
E-Line
Mounting Type
Through Hole
Pin Count
3
Transistor Configuration
Single
Number of Elements per Chip
1
Minimum DC Current Gain
500
Maximum Base Emitter Saturation Voltage
1.8 V
Maximum Collector Base Voltage
140 V
Maximum Collector Emitter Saturation Voltage
1.5 V
Maximum Collector Cut-off Current
0.00001mA
Height
4.01mm
Dimensions
4.77 x 2.41 x 4.01mm
Maximum Operating Temperature
+200 °C
Length
4.77mm
Width
2.41mm
Minimum Operating Temperature
-55 °C
Product details
Darlington Transistors, Diodes Inc
Transistors, Diodes Inc
€ 5.13
€ 1.027 Each (In a Pack of 5) (ex VAT)
Standard
5
€ 5.13
€ 1.027 Each (In a Pack of 5) (ex VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 35 | € 1.027 | € 5.13 |
40 - 195 | € 0.625 | € 3.13 |
200+ | € 0.578 | € 2.89 |
Technical documents
Specifications
Brand
DiodesZetexTransistor Type
NPN
Maximum Continuous Collector Current
1 A
Maximum Collector Emitter Voltage
120 V
Maximum Emitter Base Voltage
10 V
Package Type
E-Line
Mounting Type
Through Hole
Pin Count
3
Transistor Configuration
Single
Number of Elements per Chip
1
Minimum DC Current Gain
500
Maximum Base Emitter Saturation Voltage
1.8 V
Maximum Collector Base Voltage
140 V
Maximum Collector Emitter Saturation Voltage
1.5 V
Maximum Collector Cut-off Current
0.00001mA
Height
4.01mm
Dimensions
4.77 x 2.41 x 4.01mm
Maximum Operating Temperature
+200 °C
Length
4.77mm
Width
2.41mm
Minimum Operating Temperature
-55 °C
Product details