Diodes Inc Switching Diode, 1A 200V, 2-Pin SMB MURS120-13-F

RS Stock No.: 121-9561Brand: DiodesZetexManufacturers Part No.: MURS120-13-F
brand-logo
View all in Switching Diodes

Technical documents

Specifications

Diode Configuration

Single

Maximum Forward Current

1A

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Reverse Voltage

200V

Package Type

SMB

Diode Technology

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

875mV

Maximum Diode Capacitance

27pF

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+175 °C

Length

4.57mm

Width

3.94mm

Height

2.3mm

Dimensions

4.57 x 3.94 x 2.3mm

Country of Origin

China

Product details

Rectifier Diodes, 1A to 1.5A, Diodes Inc

Diodes and Rectifiers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 424.80

€ 0.142 Each (On a Reel of 3000) (ex VAT)

Diodes Inc Switching Diode, 1A 200V, 2-Pin SMB MURS120-13-F

€ 424.80

€ 0.142 Each (On a Reel of 3000) (ex VAT)

Diodes Inc Switching Diode, 1A 200V, 2-Pin SMB MURS120-13-F
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Diode Configuration

Single

Maximum Forward Current

1A

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Reverse Voltage

200V

Package Type

SMB

Diode Technology

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

875mV

Maximum Diode Capacitance

27pF

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+175 °C

Length

4.57mm

Width

3.94mm

Height

2.3mm

Dimensions

4.57 x 3.94 x 2.3mm

Country of Origin

China

Product details

Rectifier Diodes, 1A to 1.5A, Diodes Inc

Diodes and Rectifiers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more