Technical documents
Specifications
Brand
DiodesZetexNominal Zener Voltage
3.6V
Diode Configuration
Common Anode
Number of Elements per Chip
2
Mounting Type
Surface Mount
Maximum Power Dissipation
300 mW
Package Type
SOT-23
Zener Type
ESD Suppressor
Zener Voltage Tolerance
5%
Pin Count
3
Test Current
5mA
Maximum Zener Impedance
500Ω
Maximum Reverse Leakage Current
100nA
Dimensions
3 x 1.4 x 1.1mm
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Typical Voltage Temperature Coefficient
-0.055%/°C
Country of Origin
China
Product details
Zener Diodes 300mW, AZ23C Series, Diodes Inc
Zener Diodes, Diodes Inc
€ 4.72
€ 0.094 Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
50
€ 4.72
€ 0.094 Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
50
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DiodesZetexNominal Zener Voltage
3.6V
Diode Configuration
Common Anode
Number of Elements per Chip
2
Mounting Type
Surface Mount
Maximum Power Dissipation
300 mW
Package Type
SOT-23
Zener Type
ESD Suppressor
Zener Voltage Tolerance
5%
Pin Count
3
Test Current
5mA
Maximum Zener Impedance
500Ω
Maximum Reverse Leakage Current
100nA
Dimensions
3 x 1.4 x 1.1mm
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Typical Voltage Temperature Coefficient
-0.055%/°C
Country of Origin
China
Product details