Technical documents
Specifications
Brand
DiodesZetexMaximum Output Current
100mA
Regulator Type
Linear Voltage
Output Voltage
5 V
Number of Outputs
1
Line Regulation
150 mV
Accuracy
±5%
Load Regulation
60 mV
Mounting Type
Surface Mount
Polarity
Positive
Package Type
SOT-89
Quiescent Current
5.5mA
Pin Count
3
Output Type
Fixed
Power Rating
750mW
Dimensions
4.6 x 2.6 x 1.6mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
30 V
Height
1.6mm
Length
4.6mm
Width
2.6mm
Product details
LDO (Low Dropout) Linear Voltage Regulators, 5.0V Output, Diodes Inc
LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
€ 47.20
€ 0.094 Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
500
€ 47.20
€ 0.094 Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
500
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DiodesZetexMaximum Output Current
100mA
Regulator Type
Linear Voltage
Output Voltage
5 V
Number of Outputs
1
Line Regulation
150 mV
Accuracy
±5%
Load Regulation
60 mV
Mounting Type
Surface Mount
Polarity
Positive
Package Type
SOT-89
Quiescent Current
5.5mA
Pin Count
3
Output Type
Fixed
Power Rating
750mW
Dimensions
4.6 x 2.6 x 1.6mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
30 V
Height
1.6mm
Length
4.6mm
Width
2.6mm
Product details
LDO (Low Dropout) Linear Voltage Regulators, 5.0V Output, Diodes Inc
LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.