DiodesZetex AP7375-18W5-7, 1 Low Dropout Voltage, Voltage Regulator 300mA, 5 V

RS Stock No.: 254-8500Brand: DiodesZetexManufacturers Part No.: AP7375-18W5-7
brand-logo
View all in Voltage Regulators

Technical documents

Specifications

Maximum Output Current

300mA

Regulator Type

Low Dropout Voltage

Output Voltage

5 V

Number of Outputs

1

Line Regulation

0.02 %/V

Accuracy

2%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 637.20

€ 0.212 Each (On a Reel of 3000) (ex VAT)

DiodesZetex AP7375-18W5-7, 1 Low Dropout Voltage, Voltage Regulator 300mA, 5 V

€ 637.20

€ 0.212 Each (On a Reel of 3000) (ex VAT)

DiodesZetex AP7375-18W5-7, 1 Low Dropout Voltage, Voltage Regulator 300mA, 5 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Maximum Output Current

300mA

Regulator Type

Low Dropout Voltage

Output Voltage

5 V

Number of Outputs

1

Line Regulation

0.02 %/V

Accuracy

2%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more