Technical documents
Specifications
Brand
DiodesZetexMaximum Output Current
150mA
Regulator Type
Linear Voltage
Number of Outputs
1
Output Voltage
0.8 → 5 V
Line Regulation
0.2 %/V
Load Regulation
0.6 %
Accuracy
±2%
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
85µA
Package Type
SOT-25
Reference Voltage
0.4V
Pin Count
5
Output Type
Adjustable
Dimensions
3.1 x 1.7 x 1.3mm
Minimum Operating Temperature
-40 °C
Height
1.3mm
Minimum Input Voltage
2 V
Maximum Operating Temperature
+85 °C
Maximum Input Voltage
6 V
Length
3.1mm
Width
1.7mm
Country of Origin
China
Product details
LDO (Low Dropout) Linear Voltage Regulators, Adjustable Output, Diodes Inc
LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
€ 29.50
€ 0.118 Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
250
€ 29.50
€ 0.118 Each (Supplied on a Reel) (ex VAT)
Stock information temporarily unavailable.
Production pack (Reel)
250
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
DiodesZetexMaximum Output Current
150mA
Regulator Type
Linear Voltage
Number of Outputs
1
Output Voltage
0.8 → 5 V
Line Regulation
0.2 %/V
Load Regulation
0.6 %
Accuracy
±2%
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
85µA
Package Type
SOT-25
Reference Voltage
0.4V
Pin Count
5
Output Type
Adjustable
Dimensions
3.1 x 1.7 x 1.3mm
Minimum Operating Temperature
-40 °C
Height
1.3mm
Minimum Input Voltage
2 V
Maximum Operating Temperature
+85 °C
Maximum Input Voltage
6 V
Length
3.1mm
Width
1.7mm
Country of Origin
China
Product details
LDO (Low Dropout) Linear Voltage Regulators, Adjustable Output, Diodes Inc
LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.