DiodesZetex AP3418KTR-G1, 1-Channel, Synchronous Buck DC-DC Converter, Adjustable 5-Pin, SOT-25

RS Stock No.: 122-3371Brand: DiodesZetexManufacturers Part No.: AP3418KTR-G1
brand-logo
View all in DC-DC Converters ICs

Technical documents

Specifications

Minimum Output Voltage

0.6 V

Maximum Output Voltage

5.5 V

Minimum Input Voltage

2.5 V

Maximum Input Voltage

5.5 V

Maximum Output Current

1.5A

Converter Type

Synchronous Buck

Number of Outputs

1

Output Type

Adjustable

Mounting Type

Surface Mount

Maximum Switching Frequency

1.68 MHz

Package Type

SOT-25

Pin Count

5

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Height

1.3mm

Width

1.7mm

Dimensions

3.1 x 1.7 x 1.3mm

Length

3.1mm

Country of Origin

China

Product details

Step-Down Switching Regulators, Diodes Inc

From DiodesZetez, a range of step-down voltage switching regulators to suit a variety of requirements.

Switching Voltage Regulators, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 1,416.00

€ 0.472 Each (On a Reel of 3000) (ex VAT)

DiodesZetex AP3418KTR-G1, 1-Channel, Synchronous Buck DC-DC Converter, Adjustable 5-Pin, SOT-25

€ 1,416.00

€ 0.472 Each (On a Reel of 3000) (ex VAT)

DiodesZetex AP3418KTR-G1, 1-Channel, Synchronous Buck DC-DC Converter, Adjustable 5-Pin, SOT-25
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical documents

Specifications

Minimum Output Voltage

0.6 V

Maximum Output Voltage

5.5 V

Minimum Input Voltage

2.5 V

Maximum Input Voltage

5.5 V

Maximum Output Current

1.5A

Converter Type

Synchronous Buck

Number of Outputs

1

Output Type

Adjustable

Mounting Type

Surface Mount

Maximum Switching Frequency

1.68 MHz

Package Type

SOT-25

Pin Count

5

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Height

1.3mm

Width

1.7mm

Dimensions

3.1 x 1.7 x 1.3mm

Length

3.1mm

Country of Origin

China

Product details

Step-Down Switching Regulators, Diodes Inc

From DiodesZetez, a range of step-down voltage switching regulators to suit a variety of requirements.

Switching Voltage Regulators, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in