DiodesZetex AL5890-20P1-13 PowerDI 123 Display Driver, 2 Pin, 2.5 → 5.5 V
Technical documents
Specifications
Brand
DiodesZetexPackage Type
PowerDI 123
Display Type
LED
Number of Pins
2
Supply Voltage
2.5 → 5.5 V
Maximum Supply Current
21.5mA
Minimum Operating Temperature
-40°C
Mounting Type
Surface Mount
Maximum Operating Temperature
+125°C
Width
1.93mm
Height
1mm
Length
3mm
Country of Origin
China
€ 15.34
€ 0.307 Each (In a Pack of 50) (ex VAT)
Standard
50
€ 15.34
€ 0.307 Each (In a Pack of 50) (ex VAT)
Standard
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
50 - 450 | € 0.307 | € 15.34 |
500 - 950 | € 0.283 | € 14.16 |
1000 - 2450 | € 0.283 | € 14.16 |
2500 - 4950 | € 0.283 | € 14.16 |
5000+ | € 0.283 | € 14.16 |
Technical documents
Specifications
Brand
DiodesZetexPackage Type
PowerDI 123
Display Type
LED
Number of Pins
2
Supply Voltage
2.5 → 5.5 V
Maximum Supply Current
21.5mA
Minimum Operating Temperature
-40°C
Mounting Type
Surface Mount
Maximum Operating Temperature
+125°C
Width
1.93mm
Height
1mm
Length
3mm
Country of Origin
China