DiodesZetex 74HC86S14-13, Quad 2-Input XOR Schmitt Trigger Logic Gate, 14-Pin SOIC

RS Stock No.: 798-9048PBrand: DiodesZetexManufacturers Part No.: 74HC86S14-13
brand-logo
View all in Logic Gates

Technical documents

Specifications

Logic Function

XOR

Mounting Type

Surface Mount

Number Of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

Yes

Package Type

SOIC

Pin Count

14

Logic Family

HC

Input Type

Schmitt Trigger

Maximum Operating Supply Voltage

6 V

Maximum High Level Output Current

-4mA

Maximum Propagation Delay Time @ Maximum CL

135 ns @ 50 pF

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

5.2mA

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Dimensions

8.74 x 3.99 x 1.48mm

Output Type

Push-Pull

Length

8.74mm

Height

1.48mm

Width

3.99mm

Propagation Delay Test Condition

50pF

Product details

74HC Family, DiodesZetex

The 74HC family by DiodesZetex is made up of high-speed logic devices that use CMOS circuitry. It is a series of general purpose logics ICs with low power consumption. A variety of types are available including standard logic gates, hex inverters, buffers, decoders & demultiplexers, Schmitt trigger inverters, counters & shift registers.

Supply Voltage Range: 2 V to 6 V
Sinks or Sources 4 mA at VCC: 4.5 V
CMOS Low Power Consumption
ESD Protection Exceeds JESD 22 - 200V Machine Model (A115-A)- 2000V Human Body Model (A114-A) - Exceeds 1000V Charged Device Model (C101C)

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 17.70

€ 0.142 Each (Supplied on a Reel) (ex VAT)

DiodesZetex 74HC86S14-13, Quad 2-Input XOR Schmitt Trigger Logic Gate, 14-Pin SOIC
Select packaging type

€ 17.70

€ 0.142 Each (Supplied on a Reel) (ex VAT)

DiodesZetex 74HC86S14-13, Quad 2-Input XOR Schmitt Trigger Logic Gate, 14-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
125 - 225€ 0.142€ 3.54
250 - 1225€ 0.142€ 3.54
1250 - 2475€ 0.094€ 2.36
2500+€ 0.094€ 2.36

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Logic Function

XOR

Mounting Type

Surface Mount

Number Of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

Yes

Package Type

SOIC

Pin Count

14

Logic Family

HC

Input Type

Schmitt Trigger

Maximum Operating Supply Voltage

6 V

Maximum High Level Output Current

-4mA

Maximum Propagation Delay Time @ Maximum CL

135 ns @ 50 pF

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

5.2mA

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Dimensions

8.74 x 3.99 x 1.48mm

Output Type

Push-Pull

Length

8.74mm

Height

1.48mm

Width

3.99mm

Propagation Delay Test Condition

50pF

Product details

74HC Family, DiodesZetex

The 74HC family by DiodesZetex is made up of high-speed logic devices that use CMOS circuitry. It is a series of general purpose logics ICs with low power consumption. A variety of types are available including standard logic gates, hex inverters, buffers, decoders & demultiplexers, Schmitt trigger inverters, counters & shift registers.

Supply Voltage Range: 2 V to 6 V
Sinks or Sources 4 mA at VCC: 4.5 V
CMOS Low Power Consumption
ESD Protection Exceeds JESD 22 - 200V Machine Model (A115-A)- 2000V Human Body Model (A114-A) - Exceeds 1000V Charged Device Model (C101C)

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more