Technical documents
Specifications
Brand
DigilentKit Classification
Expansion Module
Kit Name
Pmod MIC3: MEMS Microphone with Adjustable Gain
Communication Protocol
SPI
Product details
Pmod MIC3 MEMS Microphone
The Pmod MIC3 (Revision A) consists of a Knowles Acoustics SPA2410LR5H-B MEMS microphone and an ADCS7476 12-bit ADC.
• MEMS Microphone module with digital interface
• Reports to host whenever any external noise detected
• ADC sampling rate: 1MSPS with 12-bit resolution
• Potentiometer to adjust input level to ADC
• Host communication: serial SPI
• Follows Digilent Pmod Interface Specification Type 2
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
DigilentKit Classification
Expansion Module
Kit Name
Pmod MIC3: MEMS Microphone with Adjustable Gain
Communication Protocol
SPI
Product details
Pmod MIC3 MEMS Microphone
The Pmod MIC3 (Revision A) consists of a Knowles Acoustics SPA2410LR5H-B MEMS microphone and an ADCS7476 12-bit ADC.
• MEMS Microphone module with digital interface
• Reports to host whenever any external noise detected
• ADC sampling rate: 1MSPS with 12-bit resolution
• Potentiometer to adjust input level to ADC
• Host communication: serial SPI
• Follows Digilent Pmod Interface Specification Type 2