Technical documents
Specifications
Brand
Digi InternationalMaximum Output Power
+3dBm
Receiver Sensitivity
-96dBm
Supported Bus Interfaces
ADC, API, CMOS, DIO, UART, USB
Protocol Type
Xbee
Supported Network Interfaces
Pan, RS232, RS485
Supply Voltage
2.1 → 3.6V
Dimensions
27.61 x 24.38 x 2.79mm
Height
2.79mm
Length
24.38mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
27.61mm
Country of Origin
United States
Product details
XBee ZB ZigBee RF Module
The XBee ZB ZigBee RF module operates in the 2.4GHz ISM Band and allows the formation of a mesh network. With its high receiver sensitivity it can provide line-of-sight communication for up to 120m.
Carrier frequency: 2.4GHz ISM band with 16 channels
RF Power Output: +3dBm (Boost mode)
Receiver Sensitivity: -96dBm (Boost mode) @ 1% PER
Interference control: Direct Sequence Spread Spectrum (DSSS), Packet Retry/Acknowledgement
OTA Date Rate: up to 250kbps
Host communication: serial UART with RTS/CTS flow control
Supported network topologies: Point-to-Point, Point-to-Multipoint, Peer-to-Peer & Mesh
Self-routing, self-healing and fault-tolerant mesh networking
AES-128 encryption
Antenna: Whip ( RS 667-3005), PCB (RS 771-6349), External via RPSMA (RS 667-3008)
4 channel 10-bit ADC
16 x GPIO pins
Power supply: +2.1V to +3.6Vdc
Operating temperature range: -40 to +85°C
Dimensions: 24.4 x 27.6 x 3mm DIP
Applications: Wireless sensor networks, communication for the Internet of Things (IoT)
Approvals
FCC, IC, ETSI, C-TICK, Japan
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Digi InternationalMaximum Output Power
+3dBm
Receiver Sensitivity
-96dBm
Supported Bus Interfaces
ADC, API, CMOS, DIO, UART, USB
Protocol Type
Xbee
Supported Network Interfaces
Pan, RS232, RS485
Supply Voltage
2.1 → 3.6V
Dimensions
27.61 x 24.38 x 2.79mm
Height
2.79mm
Length
24.38mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
27.61mm
Country of Origin
United States
Product details
XBee ZB ZigBee RF Module
The XBee ZB ZigBee RF module operates in the 2.4GHz ISM Band and allows the formation of a mesh network. With its high receiver sensitivity it can provide line-of-sight communication for up to 120m.
Carrier frequency: 2.4GHz ISM band with 16 channels
RF Power Output: +3dBm (Boost mode)
Receiver Sensitivity: -96dBm (Boost mode) @ 1% PER
Interference control: Direct Sequence Spread Spectrum (DSSS), Packet Retry/Acknowledgement
OTA Date Rate: up to 250kbps
Host communication: serial UART with RTS/CTS flow control
Supported network topologies: Point-to-Point, Point-to-Multipoint, Peer-to-Peer & Mesh
Self-routing, self-healing and fault-tolerant mesh networking
AES-128 encryption
Antenna: Whip ( RS 667-3005), PCB (RS 771-6349), External via RPSMA (RS 667-3008)
4 channel 10-bit ADC
16 x GPIO pins
Power supply: +2.1V to +3.6Vdc
Operating temperature range: -40 to +85°C
Dimensions: 24.4 x 27.6 x 3mm DIP
Applications: Wireless sensor networks, communication for the Internet of Things (IoT)
Approvals
FCC, IC, ETSI, C-TICK, Japan
