Di-Soric Cylinder sensor Pneumatic Cylinder Sensor, IP68, 10 → 30V dc, NO Operation, MZEC, with LED indicator,
Technical documents
Specifications
Brand
Di-SoricType
Cylinder Sensor
Supply Voltage
10 → 30V dc
Manufacturer Series
MZEC
LED Indicator
Yes
Operation
NO
IP Rating
IP68
Model Number p
MZET 25 PSK-K-TSSL
Country of Origin
Germany
Stock information temporarily unavailable.
€ 61.34
€ 61.34 Each (ex VAT)
Di-Soric Cylinder sensor Pneumatic Cylinder Sensor, IP68, 10 → 30V dc, NO Operation, MZEC, with LED indicator,
1
€ 61.34
€ 61.34 Each (ex VAT)
Di-Soric Cylinder sensor Pneumatic Cylinder Sensor, IP68, 10 → 30V dc, NO Operation, MZEC, with LED indicator,
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Di-SoricType
Cylinder Sensor
Supply Voltage
10 → 30V dc
Manufacturer Series
MZEC
LED Indicator
Yes
Operation
NO
IP Rating
IP68
Model Number p
MZET 25 PSK-K-TSSL
Country of Origin
Germany