Technical documents
Specifications
Brand
DewaltImperial or Metric
Metric
Drive Size
1/2 in
Socket Head Type
6 point
Number of Pieces
9
Ratchet Included
No
Set Type
Impact Socket Set
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
€ 114.05
€ 114.05 1 Set (ex VAT)
DeWALT 1/2 in Drive Impact Socket
1
€ 114.05
€ 114.05 1 Set (ex VAT)
DeWALT 1/2 in Drive Impact Socket
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DewaltImperial or Metric
Metric
Drive Size
1/2 in
Socket Head Type
6 point
Number of Pieces
9
Ratchet Included
No
Set Type
Impact Socket Set
Country of Origin
Taiwan, Province Of China