DeWALT DT47 Series Robust Steel Flat Wood Drill Bit, 12mm Diameter, 152 mm Overall

RS Stock No.: 707-2759Brand: DeWALTManufacturers Part No.: DT4763-QZ
brand-logo
View all in Drill Bits

Technical documents

Specifications

Brand

Dewalt

Series

DT47

Material

Robust Steel

Drill Bit Type

Flat Wood Drill Bit

Diameter

12mm

Overall Length

152 mm

Country of Origin

China

Product details

Extreme Flat Wood Bit

For rapid drilling of holes in wood.
Suitable for natural, hard, soft wood, chipboard & other man made materials
Applications include door locks, mortising, electrical and plumbing work
Ideal for impact drivers

You may be interested in
Stock information temporarily unavailable.

€ 6.09

€ 6.09 Each (ex VAT)

DeWALT DT47 Series Robust Steel Flat Wood Drill Bit, 12mm Diameter, 152 mm Overall

€ 6.09

€ 6.09 Each (ex VAT)

DeWALT DT47 Series Robust Steel Flat Wood Drill Bit, 12mm Diameter, 152 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Dewalt

Series

DT47

Material

Robust Steel

Drill Bit Type

Flat Wood Drill Bit

Diameter

12mm

Overall Length

152 mm

Country of Origin

China

Product details

Extreme Flat Wood Bit

For rapid drilling of holes in wood.
Suitable for natural, hard, soft wood, chipboard & other man made materials
Applications include door locks, mortising, electrical and plumbing work
Ideal for impact drivers

You may be interested in