Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

DeWALT Steel Metal Clip, 25mm Max. Bundle

RS Stock No.: 215-593Brand: DeWALTManufacturers Part No.: DDF4420025
brand-logo
View all in Cable Clips & Clamps

Technical documents

Specifications

Brand

Dewalt

Cable Clip/Clamp Style

Clip

Maximum Bundle Diameter

25mm

Affixing Method

Nail

Material

Metal

Colour

Steel

Country of Origin

Spain

Stock information temporarily unavailable.

P.O.A.

DeWALT Steel Metal Clip, 25mm Max. Bundle

P.O.A.

DeWALT Steel Metal Clip, 25mm Max. Bundle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Dewalt

Cable Clip/Clamp Style

Clip

Maximum Bundle Diameter

25mm

Affixing Method

Nail

Material

Metal

Colour

Steel

Country of Origin

Spain