DeWALT DCS369NT-XJ Cordless Reciprocating Saw, 18V

RS Stock No.: 172-955Brand: DeWALTManufacturers Part No.: DCS369NT-XJ
brand-logo
View all in Electric Saws

Technical documents

Specifications

Brand

Dewalt

Saw Type

Reciprocating Saw

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Cutting Depth

90 mm

Model Number

DCS369NT-XJ

Voltage Rating

18V

Country of Origin

China

Stock information temporarily unavailable.

€ 405.83

€ 405.83 Each (ex VAT)

DeWALT DCS369NT-XJ Cordless Reciprocating Saw, 18V

€ 405.83

€ 405.83 Each (ex VAT)

DeWALT DCS369NT-XJ Cordless Reciprocating Saw, 18V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Dewalt

Saw Type

Reciprocating Saw

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Cutting Depth

90 mm

Model Number

DCS369NT-XJ

Voltage Rating

18V

Country of Origin

China