Hazardous Product

DeWALT DCK2111L2T-QW, 12V Cordless Cordless Power Tool Kit, Type C - Euro Plug

RS Stock No.: 192-5291Brand: DeWALTManufacturers Part No.: DCK2111L2T-QW
brand-logo
View all in Power Tool Kits

Technical documents

Specifications

Brand

Dewalt

Corded/Cordless

Cordless

Plug Type

Type C - Euro Plug

Battery Capacity

3Ah

Voltage Rating

12V

Number of Batteries

2

Battery Type

Li-ion

Brushed/Brushless Motor

Brushless

Country of Origin

China

Stock information temporarily unavailable.

€ 612.73

€ 612.73 Each (ex VAT)

DeWALT DCK2111L2T-QW, 12V Cordless Cordless Power Tool Kit, Type C - Euro Plug

€ 612.73

€ 612.73 Each (ex VAT)

DeWALT DCK2111L2T-QW, 12V Cordless Cordless Power Tool Kit, Type C - Euro Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Dewalt

Corded/Cordless

Cordless

Plug Type

Type C - Euro Plug

Battery Capacity

3Ah

Voltage Rating

12V

Number of Batteries

2

Battery Type

Li-ion

Brushed/Brushless Motor

Brushless

Country of Origin

China