Hazardous Product

DeWALT XR 12V Cordless Combi Drill Li-Ion, Euro Plug

RS Stock No.: 243-0165Brand: DeWALTManufacturers Part No.: DCD703L2T-QW
brand-logo
View all in Drills

Technical documents

Specifications

Brand

Dewalt

Drill Type

Combi Drill

Voltage Rating

12V

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Battery Type

Li-ion

Battery Capacity

3Ah

Series

XR

Number of Batteries

1

Plug Type

Type C - Euro Plug

Country of Origin

China

Stock information temporarily unavailable.

€ 576.16

€ 576.16 Each (ex VAT)

DeWALT XR 12V Cordless Combi Drill Li-Ion, Euro Plug

€ 576.16

€ 576.16 Each (ex VAT)

DeWALT XR 12V Cordless Combi Drill Li-Ion, Euro Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Dewalt

Drill Type

Combi Drill

Voltage Rating

12V

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Battery Type

Li-ion

Battery Capacity

3Ah

Series

XR

Number of Batteries

1

Plug Type

Type C - Euro Plug

Country of Origin

China