Technical documents
Specifications
Brand
DeutschType
Housing
Series
DT
Colour
Grey
Width
18.19mm
Height
30.94mm
Number Of Contacts
6
Country of Origin
Germany
Stock information temporarily unavailable.
€ 21.02
€ 21.02 Each (ex VAT)
Deutsch DT 6-way Automotive Connector Backshell Housing, DT06-6S-E008
1
€ 21.02
€ 21.02 Each (ex VAT)
Deutsch DT 6-way Automotive Connector Backshell Housing, DT06-6S-E008
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 21.02 |
10+ | € 19.66 |
Technical documents
Specifications
Brand
DeutschType
Housing
Series
DT
Colour
Grey
Width
18.19mm
Height
30.94mm
Number Of Contacts
6
Country of Origin
Germany