Technical documents
Specifications
Brand
DeutschType
Socket
Series
462
Gender
Female
Contact Plating
Nickel
Current Rating
13A
Termination Method
Crimp
Minimum Operating Temperature
+125°C
Maximum Operating Temperature
-55°C
Series Number
0462-201
Country of Origin
United States
Stock information temporarily unavailable.
€ 100.89
€ 0.673 Each (Supplied in a Bag) (ex VAT)
Deutsch, 462, 0462-201 Female Socket
Select packaging type
Production pack (Bag)
150
€ 100.89
€ 0.673 Each (Supplied in a Bag) (ex VAT)
Deutsch, 462, 0462-201 Female Socket
Stock information temporarily unavailable.
Select packaging type
Production pack (Bag)
150
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
150 - 490 | € 0.673 | € 6.73 |
500 - 990 | € 0.649 | € 6.49 |
1000 - 2490 | € 0.625 | € 6.25 |
2500+ | € 0.602 | € 6.02 |
Technical documents
Specifications
Brand
DeutschType
Socket
Series
462
Gender
Female
Contact Plating
Nickel
Current Rating
13A
Termination Method
Crimp
Minimum Operating Temperature
+125°C
Maximum Operating Temperature
-55°C
Series Number
0462-201
Country of Origin
United States