24mm x 36m ESD Tape

RS Stock No.: 877-2481Brand: Desco EuropeManufacturers Part No.: 71122
brand-logo
View all in ESD Tapes

Technical documents

Specifications

Length

36m

Width

24mm

Dissipative

No

Conductive

Yes

Anti-Static

Yes

Cleanroom

No

Text/Logo On Tape

ESD Symbol

Colour

Brown

Usage Type

EMI Shielding

Complies with EN 61340-5-1

Yes

Country of Origin

United States

Product details

Conductive Shielding Grid Tape

ESD Shielding grid tape
Both surfaces are non-tribocharging at 50% RH
Absence of shed, crack, chip, or rub off
Non-corrosive
No silicone based material (adhesive, film backing, releas material) is used in the manufacture of conductive shielding grid tape
Thickness 1.9 mil (0.049 mm)
Max Temperature +60 °C

Applications

For applications requiring EMI shielding
Use in areas where the generation of static electricity is of concern
Using grounded Tape Dispenser, voltage generated by unrolling will effectively be reduced to approaching zero
Secure (bundle) IC tubes
Cover external plugs, holes or connector pins on electronic chassis (black boxes, etc.) during transportation or storage

You may be interested in
13mm x 36m ESD Safe Tape
P.O.A.Each (ex VAT)
25mm x 36m ESD Safe Tape
P.O.A.Each (ex VAT)
19mm x 36m ESD Safe Tape
P.O.A.Each (ex VAT)
48mm x 36m ESD Tape
€ 23.65Each (ex VAT)
Stock information temporarily unavailable.

€ 13.74

€ 13.74 Each (ex VAT)

24mm x 36m ESD Tape

€ 13.74

€ 13.74 Each (ex VAT)

24mm x 36m ESD Tape
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 13.74
10 - 19€ 13.39
20+€ 13.20
You may be interested in
13mm x 36m ESD Safe Tape
P.O.A.Each (ex VAT)
25mm x 36m ESD Safe Tape
P.O.A.Each (ex VAT)
19mm x 36m ESD Safe Tape
P.O.A.Each (ex VAT)
48mm x 36m ESD Tape
€ 23.65Each (ex VAT)

Technical documents

Specifications

Length

36m

Width

24mm

Dissipative

No

Conductive

Yes

Anti-Static

Yes

Cleanroom

No

Text/Logo On Tape

ESD Symbol

Colour

Brown

Usage Type

EMI Shielding

Complies with EN 61340-5-1

Yes

Country of Origin

United States

Product details

Conductive Shielding Grid Tape

ESD Shielding grid tape
Both surfaces are non-tribocharging at 50% RH
Absence of shed, crack, chip, or rub off
Non-corrosive
No silicone based material (adhesive, film backing, releas material) is used in the manufacture of conductive shielding grid tape
Thickness 1.9 mil (0.049 mm)
Max Temperature +60 °C

Applications

For applications requiring EMI shielding
Use in areas where the generation of static electricity is of concern
Using grounded Tape Dispenser, voltage generated by unrolling will effectively be reduced to approaching zero
Secure (bundle) IC tubes
Cover external plugs, holes or connector pins on electronic chassis (black boxes, etc.) during transportation or storage

You may be interested in
13mm x 36m ESD Safe Tape
P.O.A.Each (ex VAT)
25mm x 36m ESD Safe Tape
P.O.A.Each (ex VAT)
19mm x 36m ESD Safe Tape
P.O.A.Each (ex VAT)
48mm x 36m ESD Tape
€ 23.65Each (ex VAT)