Technical documents
Specifications
Brand
DeltronGender
Male
Mounting Type
Cable Mount
Contact Plating
Gold
Colour
Black
Contact Material
Brass
Housing Material
PTFE
Termination Method
Solder
Current Rating
5A
Voltage Rating
50 V ac
Country of Origin
United Kingdom
€ 7.88
€ 7.88 Each (ex VAT)
Deltron Black Cable Mount RCA Plug, Gold, 5A
1
€ 7.88
€ 7.88 Each (ex VAT)
Deltron Black Cable Mount RCA Plug, Gold, 5A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 7.88 |
5 - 9 | € 7.40 |
10 - 24 | € 7.02 |
25 - 49 | € 6.69 |
50+ | € 6.37 |
Technical documents
Specifications
Brand
DeltronGender
Male
Mounting Type
Cable Mount
Contact Plating
Gold
Colour
Black
Contact Material
Brass
Housing Material
PTFE
Termination Method
Solder
Current Rating
5A
Voltage Rating
50 V ac
Country of Origin
United Kingdom